- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1235840000
1235840000
Weidmuller
Conn Terminal Block F 10 POS 3.81mm ST Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 10 POS 3.81mm ST Cable Mount 10A Box
Search Keywords: 1235840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1235840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:N/A
-
Pitch:3.81 mm
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
14
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
14
$16.73
25
$12.30
50
$11.33
100
$10.57
250
$9.86
500
$9.45
1,000 +
$9.14
Click for Quote
Log in
to unlock special pricing