- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1234690000
1234690000
Weidmuller
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Box
Search Keywords: 1234690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$1.040
300
$1.008
500
$0.963
1,000
$0.922
2,500
$0.884
5,000
$0.860
7,500
$0.847
10,000 +
$0.835
Click for Quote
Log in
to unlock special pricing