- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1234670000
1234670000
Weidmuller
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 15A Box
Search Keywords: 1234670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.886
300
$0.720
1,000
$0.688
2,500
$0.631
5,000
$0.622
7,500
$0.612
10,000
$0.603
15,000 +
$0.594
Click for Quote
Log in
to unlock special pricing