- Home ›
- All Products›
- 1234580000
1234580000
Weidmuller
Terminal Block - Wire to Board - 6 Pole - 14AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Wire to Board - 6 Pole - 14AWG
Search Keywords: 1234580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.892
300
$0.864
500
$0.825
1,000
$0.790
2,500
$0.758
5,000
$0.737
7,500
$0.726
10,000 +
$0.715
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT