- Home ›
- All Products›
- 1234440000
1234440000
Weidmuller
Connector PC Board Terminal Block 22 Position 5mm Solder Straight Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 22 Position 5mm Solder Straight Through Hole 17.5A Box
Search Keywords: 1234440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.60
100
$5.18
250
$4.96
500
$4.76
1,000
$4.63
2,500
$4.51
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing