- Home ›
- All Products›
- 1234040000
1234040000
Weidmuller
Connector PC Board Terminal Block 24 Position 5mm Solder 135° Angle Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 24 Position 5mm Solder 135° Angle Through Hole 17.5A Box
Search Keywords: 1234040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.72
50
$6.62
100
$6.42
250
$5.89
500
$5.80
1,000
$5.72
2,500 +
$5.51
Click for Quote
Log in
to unlock special pricing