- Home ›
- All Products›
- 1234020000
1234020000
Weidmuller
Connector PC Board Terminal Block 22 Position 5mm Solder 135° Angle Through Hole 17.5A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 22 Position 5mm Solder 135° Angle Through Hole 17.5A Box
Search Keywords: 1234020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1234020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.58
25
$6.36
100
$5.88
250
$5.63
500
$5.40
1,000
$5.26
2,500
$5.12
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing