- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1226390000
Weidmuller
1226390000
Connector PC Board Terminal Block 4 Position 12.7mm Solder Right Angle Through Hole 76A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector PC Board Terminal Block 4 Position 12.7mm Solder Right Angle Through Hole 76A Box
Search Keywords: 1226390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 1226390000 RoHS compliant?
Yes, 1226390000 is RoHS compliant.
What is the lead time for 1226390000?
The standard lead time for 1226390000 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
42 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
20
$15.04
40
$14.37
60
$13.95
100
$13.75
260
$12.83
500
$12.80
1,000 +
$12.66
Click for Quote
Log in
to unlock special pricing