- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1226290000
1226290000
Weidmuller
Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 58A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 10.16mm Solder ST Thru-Hole 58A Box
Search Keywords: 1226290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10.16 mm
-
Maximum Current Rating:58 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
20
$6.59
40
$6.39
100
$6.10
260
$5.60
500
$5.52
1,000
$5.43
2,500
$5.24
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing