- Home ›
- All Products›
- 1226280000
1226280000
Weidmuller
PCB terminal, 10 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226280000
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB terminal, 10 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226280000
Search Keywords: 1226280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
6
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$31.75
5
$29.73
20
$28.00
40
$27.13
100
$25.98
260
$24.79
500 +
$23.96
Click for Quote
Log in
to unlock special pricing