- Home ›
- All Products›
- 1226270000
1226270000
Weidmuller
PCB terminal, 9 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226270000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 9 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226270000
Search Keywords: 1226270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$29.78
5
$27.85
20
$25.78
40
$25.03
100
$23.66
260
$23.03
500 +
$22.68
Click for Quote
Log in
to unlock special pricing