- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1226240000
1226240000
Weidmuller
PC Board Terminal Block Right Angle 6 Position 10.16mm Pitch Copper Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Right Angle 6 Position 10.16mm Pitch Copper Alloy Box
Search Keywords: 1226240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
42 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$19.51
20
$17.41
40
$16.89
100
$15.50
260
$15.09
500
$14.86
1,000 +
$14.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments