- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1226220000
1226220000
Weidmuller
PCB terminal, 4 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226220000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 4 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, black, 1226220000
Search Keywords: 1226220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1226220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.51
20
$12.25
40
$11.70
60
$11.52
100
$11.20
260
$10.74
500 +
$10.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments