- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 1222230000
1222230000
Weidmuller
DC/DC Power Supply Single-OUT 40A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC/DC Power Supply Single-OUT 40A
Search Keywords: 1222230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1222230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407018
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:24 V
-
Dimension:33 x 22 x 28 mm
-
Family:1222230000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$43.833
5
$38.277
10
$36.235
25 +
$34.401
Click for Quote
Log in
to unlock special pricing