- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1220800000
1220800000
Weidmuller
Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1220800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
183
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$20.88
10
$18.63
25
$18.07
50
$17.55
100
$16.59
250
$16.15
500 +
$15.90
Click for Quote
Log in
to unlock special pricing