- Home ›
- All Products›
- 1220090000
1220090000
Weidmuller
Industrial Relay Module 1 N.C 24VAC 16A Flat Blade Connection
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Description
+
Industrial Relay Module 1 N.C 24VAC 16A Flat Blade Connection
Search Keywords: 1220090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$25.047
10
$22.770
30
$22.090
50
$21.450
100
$20.270
250
$19.730
500
$19.440
1,000 +
$18.970
Click for Quote
Log in
to unlock special pricing