- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1220050000
1220050000
Weidmuller
Industrial Relay Module 1 N.C/1 N.O 24VDC 16A Flat Blade Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Relay Module 1 N.C/1 N.O 24VDC 16A Flat Blade Connection
Search Keywords: 1220050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Manufacturer Stock:
870
can ship
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$19.08
30
$18.51
50
$17.97
100
$16.99
250
$16.53
500
$16.29
1,000 +
$15.90
Click for Quote
Log in
to unlock special pricing