- Home ›
- All Products›
- 1220040000
1220040000
Weidmuller
Industrial Relay Module 1 N.C 12VDC 16A Flat Blade Connection
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Description
+
Industrial Relay Module 1 N.C 12VDC 16A Flat Blade Connection
Search Keywords: 1220040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
8
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
8
$19.03
30
$18.46
50
$17.93
100
$16.95
250
$16.49
500
$16.25
1,000 +
$15.86
Click for Quote
Log in
to unlock special pricing