- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1220020000
1220020000
Weidmuller
Industrial Relay Module 1 N.C/1 N.O 115VAC 16A Flat Blade Connection
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Industrial Relay Module 1 N.C/1 N.O 115VAC 16A Flat Blade Connection
Search Keywords: 1220020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$21.75
30
$21.10
50
$20.49
100
$19.37
250
$18.85
500
$18.57
1,000 +
$18.13
Click for Quote
Log in
to unlock special pricing