- Home ›
- All Products›
- 1220010000
1220010000
Weidmuller
Industrial Relay Module 1 N.C 48VAC 16A Flat Blade Connection
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Certificate of Compliance Guarantee
Description
+
Industrial Relay Module 1 N.C 48VAC 16A Flat Blade Connection
Search Keywords: 1220010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1220010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$21.78
30
$21.13
50
$20.52
100
$19.40
250
$18.88
500
$18.60
1,000 +
$18.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments