- Home ›
- All Products›
- 1219990000
1219990000
Weidmuller
Relay, 1 Form B (n/c), 24 V (AC), 100 „, 80 A, 300 V (DC), 500 V (AC), Monostable, 1219990000
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Certificate of Compliance Guarantee
Description
+
Relay, 1 Form B (n/c), 24 V (AC), 100 „, 80 A, 300 V (DC), 500 V (AC), Monostable, 1219990000
Search Keywords: 1219990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$21.78
30
$21.13
50
$20.52
100
$19.40
250
$18.88
500
$18.60
1,000 +
$18.15
Click for Quote
Log in
to unlock special pricing