- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1219550000
1219550000
Weidmuller
The 1219550000 is a D-SERIES relay coupler with two normally open contacts, a nominal control voltage of 24 V DC, and a contin ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The 1219550000 is a D-SERIES relay coupler with two normally open contacts, a nominal control voltage of 24 V DC, and a continuous current rating of 25 A.
Search Keywords: 1219550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 7/13/26
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$28.15
30
$26.90
50
$25.41
100
$24.26
250
$23.42
500
$23.31
1,000 +
$23.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT