- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1219500000
1219500000
Weidmuller
Connector Accessories Housing Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight
Search Keywords: 1219500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing3365
-
Dimension:126 x 893362mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$52.74
5
$47.06
10
$45.66
25
$43.70
50
$41.90
100
$40.79
250 +
$40.17
Click for Quote
Log in
to unlock special pricing