- Home ›
- All Products›
- 1219190000
1219190000
Weidmuller
Power Relay DPST-NO 230VAC Input 25A 277VAC 6900VA/600W Output Rail Mount
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Certificate of Compliance Guarantee
Description
+
Power Relay DPST-NO 230VAC Input 25A 277VAC 6900VA/600W Output Rail Mount
Search Keywords: 1219190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$29.88
5
$27.95
30
$25.12
50
$24.74
100
$23.74
250
$23.11
500 +
$22.76
Click for Quote
Log in
to unlock special pricing