- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1219130000
1219130000
Weidmuller
Relay coupler 1 Form A (N/O), 5200 Ω, 30 A, 115 V (AC), 1219130000
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/31/2026
Certificate of Compliance Guarantee
Description
+
Relay coupler 1 Form A (N/O), 5200 Ω, 30 A, 115 V (AC), 1219130000
Search Keywords: 1219130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1219130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 05/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70
can ship
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$19.92
30
$18.99
50
$18.55
100
$17.96
250
$17.18
500
$16.59
1,000 +
$16.23
Click for Quote
Log in
to unlock special pricing