- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 1218380000
1218380000
Weidmuller
Electromechanical Relay 24VDC 821.92Ohm 6A DPDT( (12.7mm 25.6mm 30.2mm)) THT Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 821.92Ohm 6A DPDT( (12.7mm 25.6mm 30.2mm)) THT Coupling Relay
Search Keywords: 1218380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1218380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$24.31
12
$21.69
36
$20.43
60
$20.13
108
$19.32
252
$18.80
504 +
$18.52
Click for Quote
Log in
to unlock special pricing