- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1217800000
1217800000
Weidmuller
Connector Accessories Housing Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight
Search Keywords: 1217800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1217800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:97 x 139 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
31
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.79
5
$31.05
10
$30.58
25
$29.25
50
$27.64
100
$27.23
250 +
$26.55
Click for Quote
Log in
to unlock special pricing