- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1215700000
Weidmuller
1215700000
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1215700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1215700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1215700000 RoHS compliant?
Yes, 1215700000 is RoHS compliant.
What is the lead time for 1215700000?
The standard lead time for 1215700000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$25.44
10
$21.61
25
$19.13
50
$17.82
100
$16.44
250
$15.73
500 +
$15.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT