- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1214300000
1214300000
Weidmuller
Connector Accessories Housing Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight
Search Keywords: 1214300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1214300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:143 x 47 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
48
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.11
5
$28.14
10
$27.71
25
$27.16
50
$26.74
100
$26.33
250 +
$25.77
Click for Quote
Log in
to unlock special pricing