- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1213900000
1213900000
Weidmuller
Connector Accessories Housing Straight Die Cast Aluminum Powder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Housing Straight Die Cast Aluminum Powder
Search Keywords: 1213900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1213900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:143 x 47 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
319
can ship
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$40.40
10
$24.24
25
$21.46
50
$19.99
100
$18.43
250
$17.75
500 +
$17.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT