- Home ›
- All Products›
- 1211800000
1211800000
Weidmuller
Connector Pluggable Terminal Block Plug 23 Position 5mm Push-In Straight Cable Mount 23A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 23 Position 5mm Push-In Straight Cable Mount 23A Box
Search Keywords: 1211800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1211800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
12
$16.75
36
$16.25
60
$15.78
108
$14.91
252
$14.52
504
$14.30
1,008 +
$13.96
Click for Quote
Log in
to unlock special pricing