- Home ›
- All Products›
- 1211760000
1211760000
Weidmuller
Connector Pluggable Terminal Block Plug 19 Position 5mm Push-In Straight Cable Mount 23A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 19 Position 5mm Push-In Straight Cable Mount 23A Box
Search Keywords: 1211760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1211760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.51
18
$14.05
36
$13.42
54
$13.22
108
$12.85
252
$12.32
504 +
$11.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments