- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121160
121160
Weidmuller
Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 121160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:121160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.78
250
$9.25
500
$9.00
1,000 +
$8.86
Click for Quote
Log in
to unlock special pricing