- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1211300000
1211300000
Weidmuller
Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1211300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1211300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24Signal/1Ground
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Manufacturer Stock:
491
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.09
10
$19.82
25
$18.29
50
$17.76
100
$16.91
250
$15.85
500 +
$15.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT