- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1211110000
Weidmuller
1211110000
Connector Pluggable Terminal Block Plug 18 Position 5.08mm Crimp Straight Cable Mount 21A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Pluggable Terminal Block Plug 18 Position 5.08mm Crimp Straight Cable Mount 21A Box
Search Keywords: 1211110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1211110000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 1211110000 RoHS compliant?
Yes, 1211110000 is RoHS compliant.
What is the lead time for 1211110000?
The standard lead time for 1211110000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$4.19
60
$3.40
260
$3.16
500
$2.98
1,000
$2.97
2,500
$2.83
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing