Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1211100000

Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Heavy-Duty Rectangular M 24Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1211100000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1211100000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Heavy-Duty Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    24Signal/1Ground
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1211100000 RoHS compliant?
Yes, 1211100000 is RoHS compliant.
What is the lead time for 1211100000?
The standard lead time for 1211100000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
Manufacturer Stock:
499 can ship
9 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.69
5
$23.94
10
$20.66
25
$19.34
50
$18.38
100
$17.64
250 +
$17.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!