Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1210100000

The 1210100000 is a size 6, open-base HDC enclosure made from diecast aluminum, providing IP65 protection for industrial conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1210100000 is a size 6, open-base HDC enclosure made from diecast aluminum, providing IP65 protection for industrial connectors.
Search Keywords: 1210100000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1210100000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Dimension: 115 x 47 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1210100000 RoHS compliant?
Yes, 1210100000 is RoHS compliant.
What is the lead time for 1210100000?
The standard lead time for 1210100000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Manufacturer Stock:
2,000 can ship
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.52
5
$44.00
10
$37.82
25
$35.46
50
$34.45
100
$32.49
250 +
$32.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!