- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1208920000
Weidmuller
1208920000
Multi-tier modular terminal, Tension clamp connection, 2.5 mm², 250 V, 20 A, Dark Beige
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1208920000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |