Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1208600000

Connector Accessories Housing Straight Die Cast Aluminum Gray Powder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
Search Keywords: 1208600000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1208600000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Dimension: 55 x 136.2 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1208600000 RoHS compliant?
Yes, 1208600000 is RoHS compliant.
What is the lead time for 1208600000?
The standard lead time for 1208600000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Manufacturer Stock:
69 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.19
10
$24.28
25
$21.70
50
$19.59
100
$18.23
250
$17.98
500 +
$17.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!