- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1207900000
1207900000
Weidmuller
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 1207900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1207900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:16Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.93
50
$11.40
100
$11.08
250
$10.47
500
$10.19
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing