Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1206500000

Connector Accessories Housing Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Housing Straight
Search Keywords: 1206500000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1206500000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389099
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing3365
Dimension: 95 x 47 x 293362mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1206500000 RoHS compliant?
Yes, 1206500000 is RoHS compliant.
What is the lead time for 1206500000?
The standard lead time for 1206500000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.56
5
$27.80
10
$27.05
25
$26.04
50
$25.29
100
$24.53
250 +
$23.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!