- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1206100000
Weidmuller
1206100000
The 1206100000 is a size 4, open base HDC enclosure made of diecast aluminum with an IP65 protection rating.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1206100000 is a size 4, open base HDC enclosure made of diecast aluminum with an IP65 protection rating.
Search Keywords: 1206100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1206100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Housing
-
Dimension:95 x 47 x 29 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1206100000 RoHS compliant?
Yes, 1206100000 is RoHS compliant.
What is the lead time for 1206100000?
The standard lead time for 1206100000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
80
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
5
$17.83
10
$17.35
25
$16.72
50
$16.25
100
$15.77
250
$15.14
500 +
$14.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT