- Home ›
- All Products›
- 1205920000
1205920000
Weidmuller
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205920000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland, M40, 45 mm, Clamping range 20 to 32 mm, IP68, silver, 1205920000
Search Keywords: 1205920000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1205920000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73072910
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$223.59
5
$165.12
8
$122.55
10 +
$120.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments