- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1204400000
1204400000
Weidmuller
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Crimp ST Panel Mount
Search Keywords: 1204400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1204400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:10Signal/1Ground
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
61
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$10.53
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing