- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1204100000
1204100000
Weidmuller
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
Search Keywords: 1204100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1204100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10Signal/1Ground
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
373
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.79
25
$10.85
50
$10.39
100
$10.10
250
$10.04
500
$9.40
1,000 +
$9.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT