- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1203290000
1203290000
Weidmuller
ELECTRONICS HOUSINGS, CH20M BLACK, WIDTH 6.1 MM, MAXIMUM FREEDOM OF DESIGN WITH LARGE TOTAL SURFACE AREA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ELECTRONICS HOUSINGS, CH20M BLACK, WIDTH 6.1 MM, MAXIMUM FREEDOM OF DESIGN WITH LARGE TOTAL SURFACE AREA
Search Keywords: 1203290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1203290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic Housing
-
Operating Temperature:-50 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$40.899
5
$35.715
10
$33.810
25 +
$32.098
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments