- Home ›
- All Products›
- 1202460000
1202460000
Weidmuller
Switch-Mode Power Supply Unit 48V 1.1A 50W Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch-Mode Power Supply Unit 48V 1.1A 50W Screw Connection
Search Keywords: 1202460000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1202460000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$79.609
5
$69.518
10
$65.810
25 +
$62.478
Click for Quote
Log in
to unlock special pricing