- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1201400000
1201400000
Weidmuller
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: 1201400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1201400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
1,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$0.3097
500
$0.2958
1,000
$0.2899
2,500
$0.2819
5,000
$0.2760
7,500
$0.2718
10,000
$0.2677
15,000 +
$0.2637
Click for Quote
Log in
to unlock special pricing