- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1201300000
Weidmuller
1201300000
The 1201300000 is a turned, female crimp contact made of silver-plated copper alloy for heavy-duty connectors, accommodating a ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1201300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:N/A
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483