- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1193840000
1193840000
Weidmuller
Klippon Terminal Box Mounting Plate 12mm x 199mm x 295mm Stainless Steel Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Klippon Terminal Box Mounting Plate 12mm x 199mm x 295mm Stainless Steel Silver
Search Keywords: 1193840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1193840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$127.08
5
$117.60
10
$112.56
15
$107.93
25
$106.31
50 +
$104.72
Click for Quote
Log in
to unlock special pricing